Anvil AV-ANS48W Analogue Soldering Station 48W

Order Code:

85-5987

Brand: Anvil MPN: AV-ANS48W

Discontinued


The Anvil AV-ANS48W Analogue Soldering Station is an economical 48W variable temperature station with a temperature range of 160 to 480°C, controlled by a front panel-mounted adjustment knob.


  • Excellent value-for-money
  • Compact design with built-in iron stand
  • Drawer in base for storing soldering tips, etc.
  • Recessed tray for tip cleaner sponge
  • LED power indicator
  • Supplied fitted with a 1.5mm conical tip
  • Click here for a range of suitable soldering tips
  • Anvil type AV-ANS48W
Analogue / Digital Analogue
Power Output 48W
Number of Outputs 1
Temperature Min 160°C
Temperature Max 480°C
Iron Voltage 230V

Questions

*Question functionality currently disabled
Monday, July 4, 2016 | Question by: Rapid Customer | Product code: 85-5987
Q. What is the length of the mains lead on this station?
A. Hi James, thank you for your question. This is supplied with a 1 metre lead.

Accessories


Trustpilot