Easter Opening Hours and Delivery Dates here

Antistat 054-0002 Not ESD Safe Packaging Tape 'Observe Precaution' 50mm x 66m

Order Code:

87-9814

Brand: Antistat MPN: 054-0002

Discontinued


A conventional self-adhesive PVC tape with an acrylic gum adhesive.

The text on the tape says: 'Attention Observe precautions for handling Electrostatic Sensitive Devices'

The black print on the yellow tape is an effective and highly visible way of alerting people to the sensitivity of the package contents, helping to ensure that the package is opened in a safe area.

The tape is printed in black with the ESD symbol as specified by EN 61340-5 and is suitable for sealing secondary packaging of electrostatic sensitive devices, but should not be used within an ESD Protected Area (EPA).


  • Printed black text and ESD logo on yellow tape
  • Acrylic gum adhesive
  • 76mm core diameter
  • Width: 50mm
  • Supplied on 66m rolls
  • Antistat type 054-0002

Note: The tape is tribocharging and is therefore not suitable for use within an EPA.

Type ESD tape
Length 66m
Width 50mm
Colour Yellow

Trustpilot