Easter Opening Hours and Delivery Dates here

Antistat 038-0100 Black Conductive High/Density Foam 127 x 228 x 6mm

Order Code:

87-9808

Brand: Antistat MPN: 038-0100
Qty Unit Price (Inc VAT)
1+ £1.44
25+ £1.42
50+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched same dayAdditional quantity lead time 7 days

A sheet of high density pin stick grade conductive foam.


  • Dimensions: 228 x 127 x 6mm
  • Ideal for ESD safe shipping of chips and small electronic devices
  • Can easily be cut down to required size
  • Antistat type 038-0100
Type Conductive foam
Length 127mm
Width 228mm
Colour Black
Dimensions 228 x 127 x 6mm
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot