We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A 230V mains powered 25W lead-free soldering iron with a fitted UK 13A mains plug.
Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.
Fitted UK 13A mains plug
Heat resistant silicone cable
Long life soldering tip for lead-free solder
Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
Outer stainless steel shaft for strength
Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
Supplied complete with 2.3mm bit and mains cable
A slide-on hanging hook for the iron is available separately