Christmas Opening Hours and Delivery Dates here

Ansmann 1900-0117 eMobility Cable 5m Type 2 IP55 Impact-Proof 1/3Ph 1.4-11kW

Order Code:

01-2430

Brand: Ansmann MPN: 1900-0117 EAN-13: 4013674195176
Qty Unit Price (Ex VAT)
1+ £104.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/01/2026

The Ansmann 1900-0117 eMobility charging cable is a 5-metre, 11kW Type 2 cable designed for efficient electric vehicle charging. It ensures reliable power transfer, making it ideal for home or public charging stations. This cable is essential for anyone needing a dependable solution for their eMobility charging needs.
Type eMobility charging cable
Charging capacity 11kW
Charging Current 16A
Max. temperature 55°C
Min. temperature -25°C
Nominal Current 16A
Nominal Voltage 400V
Number of Phases 3-phase

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot