Ansmann AES3 UK Energy Saving PC Mains Socket

Order Code:

18-4145

Brand: Ansmann MPN: AES3 EAN-13: 4013674005666

Discontinued


You can use this intelligent flexible mains socket from Ansmann to cut mains power to a range of appliances just a minute after a device is set to standby mode.

The AES3 is ideal for use with workstations. After shutting down the PC other peripherals - monitor, printer, speakers - should also be turned off, but often are left on. The AES3 does the job for you.

Just close down your PC as usual, and after one minute the socket completely disconnects the current flow, saving you money and helping to protect the environment.

The system can be switched on again simply by pressing a button.


  • Input voltage 230V AC
  • Max. power 2500W
  • Max. current 10A
  • Manufacturer's part AES3


Type Energy-saving timer

Trustpilot