Christmas Opening Hours and Delivery Dates here

Ansmann 5816603 Future 1AA Plus 30lm Flashlight Torch - Black

Order Code:

49-4122

Brand: Ansmann MPN: 5816603-510 EAN-13: 4013674816606

Discontinued


The Ansmann Future 1AA Plus Flashlight is part of a range of torches which have been made with professionals in mind. It is ideal for use by the police, security guards, firefighters and rescue workers. These black aluminium torches use high performance Digital White LED technology which, along with a highly efficient reflector system, gives maximum brightness. Every torch has a matt finish and a large power button, making it easy to use even in wet conditions. Batteries are included with every Future Plus flashlight, so the product is ready for immediate use.


  • Very robust and is designed for heavy duty use
  • Integrated, slip-proof grip
  • Housing made of aircraft style aluminium
  • Beam up to 50m
  • 30 Lumen
  • Dimensions 100 x 23mm
  • Waterproof to IP54
  • Easy to use, even when wearing gloves or in wet conditions
  • Requires 1x AA alkaline battery (included) or rechargeable battery
  • 3-year warranty
  • Manufacturer's part 5816603

Trustpilot