Christmas Opening Hours and Delivery Dates here

Ansmann 5816593 X1 High Performance LED Flashlight Torch - Black/Silver

Order Code:

49-4117

Brand: Ansmann MPN: 5816593-510 EAN-13: 4013674816590

Discontinued


The high performance X1 LED torch from Ansmann is ideal for everyday use in the workplace, home garage or car. Made from shockproof and scratchproof aluminium, these flashlights are carefully designed to make them easy to handle and they offer great value for money.


  • Splash-protected
  • Silver colour
  • Attractive design
  • Handy surface for better handling
  • Operating time 10h (approx)
  • Beam 15m
  • Requires 1 x AA battery (supplied)
  • Carrying lanyard supplied
  • Dimensions 102mm x 26mm
  • Manufacturer's part 5816593
Battery Type / Qty 1 x AA
Body Material Aluminium
Lamp Type LED
Light Output 12lm
Output Power 0.5W

Trustpilot