Christmas Opening Hours and Delivery Dates here

Ansmann 5816542 Rechargeable Metal D Plus Flashlight - Black

Order Code:

49-4116

Brand: Ansmann MPN: 5816542-510 EAN-13: 4013674165421

Discontinued


The Rechargeable Metal D Plus from Ansmann is the ideal torch for use by professionals involved in night-time security, industry or the emergency services. With a robust and splash-proofed aluminium housing and a very bright high performance LED, this flashlight is man enough for most jobs. The Metal Plus D is supplied with a charging cradle which can be mounted on a wall or in a vehicle to ensure this torch is always ready to shine. Just leave it charging during the day and it will be available to use all through the night.


  • Adjustable focus
  • Colour: Black
  • 3W Digital White LED
  • 120 lumen
  • Operating time 8 hours (approx)
  • Beam range 500m
  • Splash-proof (IP54)
  • 12/24V DC + 230V AC adaptor
  • Charging time 6 hours (max)
  • Gripped surface eases operation with one hand or while wearing gloves
  • Wrist strap included
  • Dimensions 320 x 50mm
  • 2 year warranty
  • Manufacturer's part 5816542

Charging station, battery pack, power supply, car adaptors and user manual included.

Trustpilot