Christmas Opening Hours and Delivery Dates here

Ansmann 1900-0118 eMobility Charging Cable 7.5m Durable Type 2 IP55

Order Code:

01-2431

Brand: Ansmann MPN: 1900-0118 EAN-13: 4013674195183

Discontinued


The Ansmann 1900-0118 eMobility charging cable is a 7.5-metre long cable designed for electric vehicle charging. It features an Autoladekabel 11kW Typ2 connection, ensuring efficient and reliable power delivery. This charging cable is ideal for owners of electric vehicles seeking a robust and dependable charging solution.
Type eMobility charging cable
Charging capacity 11kW
Charging Current 16A
Max. temperature 55°C
Min. temperature -25°C
Nominal Current 16A
Nominal Voltage 400V
Number of Phases 3-phase

Trustpilot