Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0630 FL50W-R Cordless 50W Light 4500lm IP54 3.7V Li-Ion

Order Code:

01-2400

Brand: Ansmann MPN: 1600-0630
Qty Unit Price (Inc VAT)
1+ £78.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 03/02/2026

The Ansmann FL50W-R is a cordless industrial light with a power output of 50 W and a brightness of 4500 lm, emitting daylight white illumination. This Ansmann 1600-0630 model is ideal for use in industrial settings due to its portability and high-intensity lighting. It is suitable for various applications where reliable, powerful light is essential.
Type Cordless industrial light
Bulb Type LED (monochrome)
Colour Daylight white
Colour temperature (Kelvin) 5000K
Depth 75mm
Dim (W x H x D) 305 x 280 x 75 mm
Energy efficiency rating n.rel.
Height 280mm
IP Rating IP54
Number of bulbs 88
Power 50W
Total luminous flux 4500lm
Width 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot