Easter Opening Hours and Delivery Dates here

Ansell 92670100 TouchNTuff Nitrile Gloves Size 10 3x Puncture-Proof

Order Code:

08-4594

Brand: Ansell MPN: 92670100 EAN-13: 0076490493318
  • Quickly find another product in this range by Size:

    7 8 9 10
Qty Unit Price (Inc VAT)
1+ £17.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Ansell's TouchNTuff® 92670100 are nitrile disposable gloves designed for robust protection, coming in size 10 with a pack size of 100 pieces. These safety gloves are certified under standards EN 21420:2020, EN 420-2003, EN 374-5, EN 374-1, and ISO 21420:2020, ensuring high-quality performance and reliability. These gloves are ideal for use in industrial, laboratory, and handling tasks where
Size 10
Colour Blue
Type Disposable glove
Standards ISO 21420:2020

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot