Easter Opening Hours and Delivery Dates here

Ansell 92134070 MICROFLEX Nitrile Gloves Size 7 EN Certified 100 Pieces

Order Code:

08-4563

Brand: Ansell MPN: 92134070 EAN-13: 2050008483358
  • Quickly find another product in this range by Size:

    7 8 9 10
Qty Unit Price (Inc VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Ansell 92134070 MICROFLEX® disposable nitrile gloves, in a size 7, are designed for protection and comfort in medical and industrial environments. These gloves comply with multiple safety standards including EN 455, EN 374, and ISO 21420:2020. Ideal for handling chemicals and preventing contamination, these gloves are a reliable choice for healthcare and laboratory settings.
Size 7
Colour Blue
Type Disposable glove
Standards ISO 21420:2020

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot