Christmas Opening Hours and Delivery Dates here

Ansell 37300070 AlphaTec Gloves Size 7 Chemical Resistant Latex-Free

Order Code:

08-4485

Brand: Ansell MPN: 37300070 EAN-13: 2050008482726
  • Country of Origin: Malaysia
  • View All

Discontinued


Ansell 37300070 AlphaTec® nitrile chemical resistant gloves provide excellent protection against chemical hazards and are designed with enhanced grip and dexterity. These gloves meet multiple safety standards including EN 421, EN 374, and ISO 18889, ensuring reliable performance in hazardous environments. Ideal for use in laboratories, chemical handling, and other industrial applications where safety is paramount.
Size 7
Colour Green
Type Chemical resistant glove

Trustpilot