Easter Opening Hours and Delivery Dates here

Ansell 11800070 HyFlex Nylon Gloves Size 7 EN388/407 Nitrile Foam 1 Pair

Order Code:

08-4433

Brand: Ansell MPN: 11800070 EAN-13: 2050008482474
Qty Unit Price (Inc VAT)
2+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
157 in stock, despatched in 4 working days

Ansell's HyFlex® protective gloves, model 11800070, are designed with thermal protection to handle various workplace tasks. These gloves meet standards EN 388:2016+A1:2018 and EN 407:2020, providing excellent safety in size 7. Ideal for industries requiring dexterity and protection, they ensure reliable performance in diverse environments.
Size 7
Colour Grey
Type Protective glove

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot