Christmas Opening Hours and Delivery Dates here

Ansell 11561R080-1P HyFlex Protective Gloves Size 8 Cut & Abrasion Resistant

Order Code:

08-4416

Brand: Ansell MPN: 11561R080-1P EAN-13: 2050008482382
  • Country of Origin: Sri Lanka
  • View All

Discontinued


Ansell HyFlex® 11561R080-1P safety gloves are constructed from a blend of nylon, HPPE, Skytec Basalt, spandex, and polyester. They are designed for precision and control, meeting EN 388:2016 and EN 420-2003 standards. These protective gloves are ideal for various workplace applications, providing both protection and dexterity.
Size 8
Colour Grey
Type Protective glove
Standards ISO 21420:2020

Trustpilot