Christmas Opening Hours and Delivery Dates here

Amprobe SM-CAL1 Sound Level Calibrator

Order Code:

90-4084

Brand: Amprobe MPN: 3052382 EAN-13: 0095969419321

Discontinued


The Amprobe SM-CAL1 is a sound meter calibrator with two output levels of 94dB and 114dB. The calibrator generates these fixed sound level signals for calibration of sound level meters.


  • Two output levels of 94dB and 114dB
  • Output frequency of 1000Hz
  • Easy One handed operation
  • Low battery indicator
  • CE, Conforms to ANSI S1.40 – 1984 and IEC942 – 1988 Class 2
  • Includes ½ inch adaptor, 9V battery and User manual
Type Sound meter calibrator
Accuracy Class ± 0.5
Dimensions 125 x 48mm
Frequency Range 1000Hz
Measurement Range 94 to 114dB
Power Supply 9V

Trustpilot