Christmas Opening Hours and Delivery Dates here

Amphenol TM-FMEM-NDS-50 FME Adaptor FME Plug to TNC Plug

Order Code:

50-7737

Brand: Amphenol MPN: TM-FMEM-NDS-50

Discontinued


A high quality FME adaptor from Amphenol.
  • Connector type: Adaptor, straight
  • Manufacturer part No.: TM-FMEM-NDS-50
  • Case material: Ni
  • Type A: FME plug
  • Type B: TNC plug
  • Impedance: 50Ω
  • Insulation material: Delrin

Trustpilot