Christmas Opening Hours and Delivery Dates here

Amphenol T6351B1-ND3G-50 TNC Chassis Mount Socket 50 Ohm

Order Code:

50-5824

Brand: Amphenol MPN: T6351B1-ND3G-50

Discontinued


A high quality TNC chassis mounting socket from Amphenol.
  • Front panel thickness: 3.2mm
  • Material: Nickel-plated brass
  • Specification: Chassis mounted socket
  • Insulation material: Delrin
  • Manufacturer part No.: T6351B1-ND3G-50
  • Impedance: 50Ω
  • Category: TNC connector
  • Maximum frequenzy: 11GHz
  • Connection: Solder

Trustpilot