Amphenol NM-FMEM-NT3G-50 FME Adaptor FME plug to N plug

Order Code:

50-7735

Brand: Amphenol MPN: NM-FMEM-NT3G-50

Discontinued


A high quality FME adaptor from Amphenol.
  • Connector type: Adaptor, straight
  • Manufacturer part No.: NM-FMEM-NT3G-50
  • Case material: Ni
  • Type A: FME plug
  • Type B: N plug
  • Impedance: 50Ω
  • Insulation material: Delrin

Trustpilot