Amphenol N6421A1-NT3G-1-50 N Series Panel Mounted Crimp Socket

Order Code:

50-7579

Brand: Amphenol MPN: N6421A1-NT3G-1-50

Discontinued


A high quality N series chassis mount socket from Amphenol.
  • Cable category: RG 58
  • Manufacturer part No.: N6421A1-NT3G-1-50
  • Material: Nickel-plated brass
  • Connection: Crimp
  • Front panel thickness: 6.5mm
  • Impedance: 50Ω
  • Maximum frequency: 11GHz
  • Specification: Panel-mounted crimp socket
  • Insulation material: PTFE

Trustpilot