Amphenol N1121A1-NT3G-7-50 N Series Straight Crimp Plug

Order Code:

50-7577

Brand: Amphenol MPN: N1121A1-NT3G-7-50

Discontinued


A high quality N series crimp plug from Amphenol.
  • Cable category: RG 213
  • Specification: Straight crimp plug
  • Maximum frequency: 11GHz
  • Insulation material: PTFE
  • Connection: Crimp
  • Impedance: 50Ω
  • Material: Nickel-plated brass
  • Manufacturer part No.: N1121A1-NT3G-7-50

Trustpilot