Amphenol C016 20C005 100 2 Chassis Plug C16-3 Number of pins: 5 + PE

Order Code:

50-7274

Brand: Amphenol MPN: C016 20C005 100 2

Discontinued


An Amphenol C 16-3 chassis-mounting male connector.
  • Manufacturer part No.: C016 20C005 100 2
  • Connection: Screws
  • Number of pins: 5 + PE
  • Nominal current: 21A
  • Case material: Polyamide 6.6
  • Nominal voltage: 400V
  • Contact material: Silver plated
  • Temperature range: -40 - +125°C
  • Cross section: 4mm²
  • Protection type: IP65

Trustpilot