Amphenol C016 10I014 003 2 Cable Plug C16-3 Number of pin 14 + PE

Order Code:

50-7272

Brand: Amphenol MPN: C016 10I014 003 2

Discontinued


An Amphenol C 16-3 cable-mounting male connector.
  • Protection type: IP65
  • Nominal current: 4x 6A, 11x 12A
  • Contact material: Silver plated
  • Case material: Polyamide 6.6
  • Manufacturer part No.: C016 10I014 003 2
  • Number of pins: 14 + PE
  • Connection: Crimp
  • Nominal voltage: 400V
  • Cross section: 0.14 - 2.5mm²
  • Required connectors: 4x 74 07 24 or 74 07 37 and 11x 74 74 99 or 74 75 12
  • Temperature range: -40 - +125°C

Contacts not included.

Trustpilot