Christmas Opening Hours and Delivery Dates here
Amphenol C016 10D006 010 12 C016 Connector Straight 6 Pins + PE

Image Representative of Range

Amphenol C016 10D006 010 12 C016 Connector Straight 6 Pins + PE

Order Code:

11-2677

Brand: Amphenol MPN: C016 10D006 010 12 EAN-13: 2050001709561
Qty Unit Price (Inc VAT)
1+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 16/01/2026

The Amphenol C016 10D006 010 12 bullet connector features a straight connector configuration with 6 pins plus PE, suitable for various electrical applications. As part of the Ecomate series, this round connector is known for its robustness and reliability. Typical applications include industrial machinery and outdoor equipment, where durable and secure connections are essential.
Type Connector, straight
Number of Contacts 6 + PE
Current Rating 16A
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case Material Polyamide 6.6
Colour Black
Connection angle 180°
IP Rating IP67 (when locked)
Leading Contact (Pe) Yes
Max. temperature +125°C
Min. temperature -40°C
Nominal Voltage 400V
Seal Screw-type locking
Series C016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot