Christmas Opening Hours and Delivery Dates here

Amphenol C016 10C019 000 2 Chassis Plug C16-3 Number of pins: 19 + PE

Order Code:

50-7276

Brand: Amphenol MPN: C016 10C019 000 2

Discontinued


An Amphenol C 16-3 chassis-mounting male connector.
  • Case material: Polyamide 6.6
  • Nominal voltage: 250V
  • Contact material: Silver plated
  • Cross section: 0.14 - 1mm²
  • Required connectors: 74 07 24 or 74 07 37
  • Manufacturer part No.: C016 10C019 000 2
  • Temperature range: -40 - +125°C
  • Connection: Crimp
  • Protection type: IP65
  • Number of pins: 19 + PE
  • Nominal current: 6A

Contacts not included.

Trustpilot