Christmas Opening Hours and Delivery Dates here

Amphenol BM-FMEM-ND3G-50 BNC Male to FME Male Adaptor 50 Ohm

Order Code:

50-7739

Brand: Amphenol MPN: BM-FMEM-ND3G-50

Discontinued


A high quality FME adaptor from Amphenol.
  • Connector type: Adaptor, straight
  • Case material: Ni
  • Insulation material: Delrin
  • Type A: FME plug
  • Type B: BNC plug
  • Impedance: 50Ω
  • Manufacturer part No.: BM-FMEM-ND3G-50

Trustpilot