Amphenol B5072A1-ND3G-50 BNC Adapter Plug-Socket Gold/Nickel-Plated

Image Representative of Range

Amphenol B5072A1-ND3G-50 BNC Adapter Plug-Socket Gold/Nickel-Plated

Order Code:

11-2674

Brand: Amphenol MPN: B5072A1-ND3G-50 EAN-13: 2050000387425
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
142 in stock, despatched in 4 working days

The Amphenol B5072A1-ND3G-50 is a BNC angle adapter designed to connect a BNC plug to a BNC socket with a 50-ohm impedance. It is typically used in high-frequency applications for efficient signal transmission in various electronic devices. This adapter is an essential component in audio, video, and networking systems where reliable and stable connections are required.
Adaptor Type BNC socket
Connector Type Adapter, right angle
Frequency Range 4 ?GHz
Impedance 50Ω
Max. frequency 4GHz
Misc Attribute 1 BNC connector to 90° BNC socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot