Ampflow E30-400 3" 24V Motor

MPN
E30-400-24
Brand
AmpFlow
UPC-12
677355370272
Order Code
37-0281
Country of Origin
China

No longer stocked


The Ampflow E30-400 motor is designed to give the best possible performance at the lowest possible price.

Using ferrite magnets and with a nominal voltage of 24V, the motor has a peak power of 2.1hp making it ideal for heavy-duty robotics, motorised vehicles and automation applications.

The motor is mounted using 8-32 thread screws (not included).

A 9-tooth sprocket and key, order code 37-0289, suitable for the motor shaft, is available separately.


  • Diameter: 79mm (3.1in.)
  • Length: 147mm (5.8in.)
  • Peak power: 1.58kW (2.1hp)
  • Stall torque: 11Nm (1500oz.-in.)
  • Efficiency: 79%
  • Nominal voltage: 24V
  • RPM @ 24V: 5700
  • Shaft diameter: 12.7mm (1/2in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 3.175mm (1/8in.)
  • Magnet type: ferrite
  • No-load current: 3.2A
  • Resistance: 0.089Ω
  • Weight: 2.7kg (5.9lb)
  • Ampflow type E30-400
Shaft Diameter 12.7mm
Diameter 79mm (3.1in.)
Efficiency 79%
Length 147mm (5.8in.)
Magnet type ferrite
No Load Current 3.2A
Peak power 1.58kW (2.1hp)
Resistance 0.089Ω
RPM 5700rpm
Stall Torque 11Nm
Type Motor
Voltage Rating 24V
Weight 2.7kg (5.9lb)

Trustpilot