Christmas Opening Hours and Delivery Dates here

Ampflow A28-150-F24 3" 24V Motor

Order Code:

37-0313

Brand: Ampflow MPN: A28-150-F24 UPC-12: 677355365704

Discontinued


The Ampflow A28-150-F24 is designed to give the highest possible performance from a brushed DC motor.

Using rare-earth neodymium magnets and with a nominal voltage of 24V, the motor has a peak power of 3.0hp making it ideal for high performance, heavy-duty robotics, motorised vehicles and automation applications. It is fitted with a fan and is drilled with vent holes to allow flow-through cooling which allows a longer duty cycle and even higher power output.

The motor is mounted using 8-32 thread screws (not included).


  • Diameter: 77mm (3in.)
  • Length: 130mm (5.1in.)
  • Peak power: 2.24kW (3.0hp)
  • Stall torque: 13.77Nm (1950oz.-in.)
  • Efficiency: 80%
  • Nominal voltage: 24V
  • RPM @ 24V: 6100
  • Shaft diameter: 12.7mm (½in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 3.175mm (1/8in.)
  • Magnet type: neodymium
  • No-load current: 4.4A
  • Resistance: 0.064Ω
  • Weight: 1.8.3kg (4lb)
  • Ampflow type A28-150-F24

A 9-tooth sprocket and key, order code 37-0289, suitable for the motor shaft, is available separately.

Replacement brushes are available separately.


Type Motor
Shaft Diameter 12.7mm
RPM 6100rpm
No Load Current 4.4A
Stall Torque 13.77Nm
Voltage Rating 24V

Trustpilot