Christmas Opening Hours and Delivery Dates here

American DJ Revo Sweep 10W, 84 LEDs Multicolour

Order Code:

60-7384

Brand: American DJ MPN: 1222400031 EAN-13: 0640282092470

Discontinued


This LED sweep lighting fixture is a DMX controllable unit that has 84x high power LEDs, 21x each of red, green, blue and white. The unit can operate in one of three master modes: sound-active (using the internal microphone), show mode, and DMX-controlled mode (either 3-channel or 28-channel). There is a 116° beam angle from the seven high quality lenses and the light output can be RGBW colour beams, colour chasing or strobe.

The units can be used as stand alone fixtures or several units can be used in a master/slave configuration. Up to 46 units can have power cord daisy chaining, making ot easy to build a complete light show. The units are compatible with the DMX-512 protocol and there is a LED display on the rear panel along with associated controls.


  • Auto sensing voltage
  • Electronically dimming 0 to 100%
  • LED Colours will not fade over time
  • No duty cycle so will run all night
  • Very low heat output
  • Low power consumption
  • Long life 100,000 hours
  • Includes mounting brackets
Type Sweep light
Colour RGB, white
Size 317 x 250 x 182mm

You may also like


Trustpilot