Alutec 56270 Toolbox Empty Plastic Black/Orange Handy Workshop Use

Alutec 56270 Toolbox Empty Plastic Black/Orange Handy Workshop Use

Order Code:

01-1766

Brand: Alutec MPN: 56270 EAN-13: 4014688562701
  • Country of Origin: Turkey
  • View All

Discontinued


Alutec manufactures the 56270 tool box, which is empty and made from black and orange plastic. This durable storage solution is ideal for organising and transporting tools safely. It is suitable for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Dim (L x W x H) 480 x 230 x 230 mm
Height 230mm
Inserts 1
Length 480mm
Material Plastic
Material (details) Plastic
Width 230mm

Trustpilot