Christmas Opening Hours and Delivery Dates here
Alutec 41312 Checker Plate Box 1276x525x520mm Easy Gas-Pressure Lid

Alutec 41312 Checker Plate Box 1276x525x520mm Easy Gas-Pressure Lid

Order Code:

01-1752

Brand: Alutec MPN: 41312
  • Country of Origin: China
  • View All

Discontinued


The Alutec 41312 Checker plate box is a sturdy tool storage solution made from sheet metal. It features dimensions of 1276 x 525 x 520 mm and is designed with a checker plate pattern for enhanced durability. This versatile storage box is ideal for secure tool organisation in workshops or on worksites.
Type Checker plate box
Height 520mm
Length 1276mm
Width 525mm
Material Sheet metal
Dim (L x W x H) 1276 x 525 x 520 mm
Factory colour Silver
Inside height 500mm
Inside Width 1250mm
Internal depth 500mm
Volume 312l

Trustpilot