Easter Opening Hours and Delivery Dates here

Alphacool 18568 Alphacool Hardtube acryl 16/13mm 90 degree water cooling

Order Code:

18-6564

Brand: Alphacool MPN: 18568 EAN-13: 4250197185684
Qty Unit Price (Inc VAT)
1+ £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Alphacool 18568 is a Hardtube Acryl 16/13mm 90 degree water cooling component specifically engineered for efficient and reliable heat dissipation within electronic systems. Crafted from high-quality acrylic, this rigid tubing facilitates precise water flow management, essential for maintaining optimal operational temperatures in high-performance computing environments. Its curved 90-degree structure offers flexibility in system configurations, enabling streamlined routing and minimising space constraints often encountered in compact builds. Typically utilised in custom-built liquid cooling loops, this component is an ideal choice for enthusiasts and professionals seeking to enhance thermal management in desktops, servers, or other high-density electronic devices.
Type Water cooling - hose
Colour Transparent
Product Type Water cooling - hose
Weight 220g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot