Christmas Opening Hours and Delivery Dates here

Alpha Wire Pro-Tekt 22AWG 7/32 300V Braid Shield Multicore Cable

Alpha Wire Brand: Alpha Wire

A range of 22AWG 7/32 high performance multicore cable from the Pro-Tekt family that give rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.

  • Available in 2, 3, 4, 6 and 8-core
  • Braid shielded cable
  • Tinned copper braid 70% minimum coverage
  • 300V Rating
  • Nylon ripcord
  • UV Resistant
  • IEC EN 60332-1/2, UL CM, UL AWM 2464 VW-1
  • Supplied on reels of 50m
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Colour Conductor Cross Section Insulation Material Length Sold by Metre
Alpha Wire B953043 GE321 Grey 22AWG 7/32 4C BRAID SHLD Pro-Tekt (50m)
Alpha Wire B953043 GE321 Grey 22AWG 7/32 4C BRAID SHLD Pro-Tekt (50m)
Standard range
Order code: 01-5297
MPN: B953043 GE321

Out of stockContact us for availability
1+ £169.03
3+ £163.59
5+ £158.13
10+ £141.77
Price per unit Ex VAT
4 4.98mm Grey 0.35mm² PVC 50m No
Alpha Wire B953063 GE321 Grey 22AWG 7/32 6C BRAID SHLD Pro-Tekt (50m)
Alpha Wire B953063 GE321 Grey 22AWG 7/32 6C BRAID SHLD Pro-Tekt (50m)
Standard range
Order code: 01-5298
MPN: B953063 GE321

Out of stockContact us for availability
1+ £214.51
3+ £207.59
5+ £200.66
10+ £197.71
Price per unit Ex VAT
6 5.64mm Grey 0.35mm² PVC 50m No
OrderAlphaConductorsConductor SizeConductor SizeStrandingStrandingInsulationWire
codePart No.(AWG)(mm²)(AWG)(mm)Thickness (mm)Diameter (mm)
01-5295B9530232220.357/327 x 0.200.254.50
01-5296B9530333220.357/327 x 0.200.254.67
01-5297B9530434220.357/327 x 0.200.254.98
01-5298B9530636220.357/327 x 0.200.255.64
01-5299B9530838220.357/327 x 0.200.255.99


Trustpilot