Christmas Opening Hours and Delivery Dates here
Alpha Wire B955023 GE321 Grey 20AWG 7/28 2C BRAID SHLD Pro-Tekt (50m)

Alpha Wire B955023 GE321 Grey 20AWG 7/28 2C BRAID SHLD Pro-Tekt (50m)

Order Code:

01-5303

Brand: Alpha Wire MPN: B955023 GE321

Discontinued


A 2-core 20AWG 7/28 high performance cable from the Pro-Tekt family that give rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.


  • Braid shielded cable
  • Tinned copper braid 70% minimum coverage
  • 300V Rating
  • Nylon ripcord
  • UV Resistant
  • IEC EN 60332-1/2, UL CM, UL AWM 2464 VW-1
  • Supplied on reels of 50m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 2
Conductor Cross Section 0.56mm²
Insulation Material PVC
Length 50m
Cable Diameter 5.82mm
Sold by Metre No

Trustpilot