Christmas Opening Hours and Delivery Dates here
Alpha Wire 9434 WH033 Micro Coaxial Cable White 34AWG 100m Reel (328ft)

Alpha Wire 9434 WH033 Micro Coaxial Cable White 34AWG 100m Reel (328ft)

Order Code:

02-0910

Brand: Alpha Wire MPN: 9434 WH033

Discontinued


Looking for a coaxial cable which is small enough to go through the eye of a needle? These micro cables from Alpha Wire can do that... and so much more. Micro coaxial is ideal for customers looking for signal transmission options, especially when designs offer limited space for cable routing.

This cable uses a high-strength silver-plated copper alloy conductor rated up to +200°C.


  • Diameter 34AWG
  • Sleeve colour: white
  • Bend radius: 10 x cable diameter
  • Voltage rating: 30V
  • Supplied on reels of 100m
  • Manufacturer's part 9434 WH033

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.



Trustpilot