Alpha RV16AF-41-15R1-A25K Slide Potentiometer Linear Slide Adjustment 16mm

Order Code:

18-6528

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A25K EAN-13: 2050005489841
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha's RV16AF-41-15R1-A25K, a variable resistor, is a precision-engineered slide potentiometer designed for linear slide adjustment. The RV16AF41A25KM offers a 16mm travel path, allowing precise manipulation for varied resistance needs, making it optimal for applications where fine control of signal attenuation or voltage division is critical. It is commonly utilised in audio mixing consoles, light dimming systems, and as a reliable component in control panels where compact, reliable, and adjustable resistive elements are required. This product's robust construction ensures durability and consistent electrical performance in demanding environments.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot