Alpha RV16AF-10-15R1-A1K Slide Potentiometers 10mm 15mm Slide Precision

Order Code:

18-6470

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A1K EAN-13: 2050005490106
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-A1K is a precision slide potentiometer designed for precise resistance adjustment within electronic circuits. This 10mm module type features a 15mm slide for variable resistivity, making it an ideal choice for applications where fine-tuning of electrical signals is required. Known in alternative descriptions as 1694281 or RV16AF10A1KM, it serves as an essential component in audio equipment, control interfaces, and instrumentation requiring dependable and adaptable resistor settings. The RV16AF-10-15R1-A1K utilises high-quality materials to ensure reliable performance in environments demanding precision and stability.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot