Alpha RD901F-40-15R1-C1M-00D Slide Potentiometer Linear 50mm 2358973

Order Code:

18-6458

Brand: Taiwan Alpha MPN: RD901F-40-15R1-C1M-00D EAN-13: 2050006630051
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Taiwan Alpha RD901F-40-15R1-C1M-00D is a linear slide potentiometer known for its reliability and precision, designed for use in various electronic and audio equipment applications. This component features a 50mm slide path, providing a smooth and accurate variable resistance adjustment. It is designed with a high-quality construction that ensures longevity and consistent performance, making it suitable for fine-tuning audio devices, mixers, and other equipment requiring precise user-controlled adjustments. The Taiwan Alpha RD901F-40-15R1-C1M-00D, also identified by the alternate description 2358973, is often utilised by engineers for its robustness and versatility in both prototyping and final product assembly.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot