Alpha RD1601F40F430RB10KM Slide Potentiometer 10kOhm 40mm Travel

Order Code:

18-6432

Brand: Taiwan Alpha MPN: RD1601F40F430RB10KM EAN-13: 2050005650203
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40F430RB10KM is a high-quality slide potentiometer designed for precise electronic applications. This variable resistor offers a resistance value of 10k ohms and features a 40mm travel distance, ensuring smooth and reliable adjustment capabilities. The RD1601F40F430RB10KM is particularly suited for audio mixing boards, instrument panels, and other control systems where linear positioning is essential. With robust construction and reliable performance characteristics, it excels in environments requiring consistent and repeatable resistance control.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot