Alpha RD1601F40B415KB500KM Slide Potentiometers linear adjustable 500mm

Order Code:

18-6427

Brand: Taiwan Alpha MPN: RD1601F40B415KB500KM EAN-13: 2050005650340
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40B415KB500KM is a slide potentiometer that serves as a linear adjustable variable resistor with a total resistance length of 500 mm. As part of Taiwan Alpha's high-precision RD1601 series, it features a durable construction suitable for applications requiring reliable performance in controlling voltage or current. The slide potentiometer is particularly useful in audio mixing consoles, industrial control systems, and instrumentation where linear movement can be translated into precise electrical resistance adjustments. Designed for ease of integration and long-term operational stability, it meets the needs of engineers seeking accurate interfacing components in sophisticated electronic systems.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot