Alpha 63250-01400/B50K Slide Potentiometer 1694236 50K linear mono slider

Order Code:

18-6406

Brand: Taiwan Alpha MPN: 63250-01400/B50K EAN-13: 2050005489650
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha 63250-01400/B50K is a linear mono slider known as a slide potentiometer, operating as a variable resistor catered to precision control applications. This component offers a resistance value of 50k ohms, making it suitable for tasks where variable resistance is required, such as in audio mixing consoles, instrumentation control panels, and electronic devices requiring human interface adjustment. The potentiometer features a robust construction designed to withstand various operational conditions and provide reliable performance. Additionally, its linear slide action ensures smooth and precise control across its operating range, catering effectively to engineers designing electronic circuits requiring nuanced resistance adjustments.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 200mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot