Alpha 63250-01400/B1K APM4B1KM Rotary Pot 1kΩ 200mW Single Turn Slide

Order Code:

18-6403

Brand: Taiwan Alpha MPN: 63250-01400/B1K EAN-13: 2050005489612
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
95 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/B1K APM4B1KM is a 1 kO single-turn slide potentiometer, well-suited for applications requiring a reliable variable resistor. This compact component, operating at a power dissipation of 200 milliwatts, is designed for precise manual resistance adjustments, fulfilling crucial roles in audio equipment, industrial control systems, and signal processing devices. Engineers value its mono design for facilitating straightforward integration into circuits where space and performance precision are paramount. This slide potentiometer's robust construction ensures consistent operation across various environments, making it a versatile choice for diverse electronic projects.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 200mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot