Alpha 63250-01400/A250K Slide Potentiometer Linear 250K Ohm 60mm travel

Order Code:

18-6396

Brand: Taiwan Alpha MPN: 63250-01400/A250K EAN-13: 2050005489766
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha 63250-01400/A250K is a meticulously engineered slide potentiometer, possessing a linear resistance of 250K ohms and a precise 60mm travel. Designed to meet varied engineering applications, this variable resistor is ideal for tasks requiring fine adjustments, such as audio mixing consoles, lighting controls, and instrumentation panels. The unit's robust construction ensures reliability and consistent performance under varying operational conditions. Identified by the alternate description 1694247, this component exemplifies the dependable quality that professionals have come to expect from Taiwan Alpha's product line.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot