Alpha 63250-01400/A2,5K Slide Potentiometers Linear 2.5KΩ 45mm travel

Order Code:

18-6395

Brand: Taiwan Alpha MPN: 63250-01400/A2,5K EAN-13: 2050005489704
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha's 63250-01400/A2,5K Slide Potentiometer is a linear, variable resistor characterised by its 2.5 kO resistance and 45 mm travel, making it suitable for precision control applications. Designed for durability and accuracy, it allows for smooth and consistent resistance changes, tailored to demanding environments such as audio mixing consoles and professional sound equipment, where precise adjustments are paramount. The model, also referred to as APM4A2K5M, demonstrates reliable performance across a range of industrial applications, including instrumentation and control panel interfaces. Known for its robust construction, it ensures long-lasting usability, meeting the rigorous standards of electronic componentry required by engineers. This slide potentiometer is recognised under the alternate description 1694241, ensuring compatibility and ease of specification in alternative contexts.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot