ALM RY372 Spool & Line (Twin Line) for Ryobi Trimmers 1.5mm x 2 x 5m

Order Code:

95-0801

Brand: ALM Manufacturing MPN: RY372 EAN-13: 5016531437203

Discontinued


The ALM RY372 Spool & Line is suitable for:

Ryobi: ELT630, ELT3725, ELT4235, RLT3725, RLT3725CH, RLT5030AH, RST560

Champion: C4001 400W, C400DFLT, LT400 Dual unction, Sku 28205

Draper: 350w GT3525A Tap 'n' Go (45530), 400w GT4030A Tap 'n' Go (45531)

Gardening Essentials: GGT-250 (LMT 6012), GGT-250 (LMT 6014)

Powerbase: Trim & Edge 350W (757231)

Tesco: 250W CDGT012011 (213-2217), 500W CDGT022011 (213-5097)

Compares to AC50419046, LTA-059, 300786, AGP30, 89900.

Line Diameter: 1.5mm.
Line Length: 2 x 5m.

Manufactured in the UK.


Type Trimmer line

Trustpilot