The ACS711KLCTR-12AB-T is a Hall effect sensor that provides a precise solution for AC or DC current sensing in <100V audio, communications systems and white goods. The IC consists of a linear Hall sensor which converts a current-generated magnetic field to a proportional voltage. The output voltage is proportional to AC or DC currents and the sensor has a 3 to 5.5V single supply operation.
Typical applications include circuit protection, current monitoring, and motor and inverter control.
For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.
- SMD SO-8 Package
- Overcurrent fault output
- No external sense resistor required
- Economical low and high-side current sensing
- ±12.5A Full scale sensing range
- Low-noise analog signal path
- 100kHz Bandwidth
- Integrated electrostatic shield for output stability
- Factory-trimmed for accuracy
- Extremely stable output offset voltage
- Zero magnetic hysteresis
| Type |
Hall effect linear current sensor |