The A1104EUA-T is a Hall effect switch, in a 3-pin SIP package, that is capable of continuous-time operation and features fast power-on time and low-noise operation. The device is factory-programmed at end-of-line for optimum performance. An integrated voltage regulator allows a wide operating voltage range and the switch has stable operation over the full operating temperature range.
For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.
- Operate point 450G
- Release point 25G
- Solid-state reliability
- Reverse battery protection
- Robust EMC performance
- High ESD rating
- Regulator stability without a bypass capacitor
- AEC-Q100 automotive qualified