Christmas Opening Hours and Delivery Dates here

Albatros 648780200000037 CLIFTON AIR Safety Sandals S1 Black/Red EU 37

Order Code:

08-4342

Brand: Albatros MPN: 648780200000037 EAN-13: 4051428098090

Discontinued


The Albatros CLIFTON AIR LOW ESD SRC Safety Work Sandals are designed for safety and comfort, featuring ESD protection and slip resistance. These black and red sandals, available in shoe size 37 (EU), are ideal for workplace environments requiring protective footwear. Typically used in light industrial settings, they ensure safety while maintaining a breathable design.
Type Safety work sandals
Colour Black
Size EU 37
Material Microfibre
Lacing type Hook-and-loop
Protective cap Fibreglass
Safety class S1
Shoe width 11

Trustpilot